
12 Piece(s)
Do your needs go beyond this?
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 31.92
3
4% = € 1.38
€ 30.54
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 31.92 / piece)
€
Technical specifications
- Type
Han® 6B-asg2-LB-M20
- Product type
Socket enclosure
- Series
Han® 6B
- Manufacturer part #
19300061290
- Features
Cable exit (lateral)
low type
1x longitudinal brace lock
- Factory colour
Grey
- Thread size
2 x M20
- Type
Side cable output, low profile, 1-locking lever lock
- Size
6 B
- Connection
-
- Thread type
2 x M20
- Content
1 pc(s)
- Cable input
M20
- Material (details)
Metal
IP65
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Temperature range
-40 - +125 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 742035 Socket enclosure Han® 6B-asg2-LB-M20 19300061290 HARTING 1 pc(s)
User & Safety Instructions
User & Safety Instructions 742035 Socket enclosure Han® 6B-asg2-LB-M20 19300061290 HARTING 1 pc(s)
Description
Socket housing for series 6 B for industrial applications. Available in metal (aluminum die-cast).Through terminal ST










