

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Speaker cable
2 x
1.5 mm²
2 x 1.5 mm²
Flexible
6.80 mm
Dark grey
Sold per metre
16
No
Yes
No
No
415-0056
PVC
-30 °C
+70 °C
-30 °C
+70 °C
84 x 0.15 mm
MERIDIAN
100 m
Datasheet 605223 Sommer Cable 415-0056 Speaker cable 2 x 1.5 mm² Dark grey Sold per metre
User & Safety Instructions 605223 Sommer Cable 415-0056 Speaker cable 2 x 1.5 mm² Dark grey Sold per metre