
Number
Highlights & Details
VDE 0100 Installation Tester MPI-502
- Loop impedance measurement: ZL-PE, ZL-N, ZL-L at the mains voltage up to 415 V
- Measuring current: 7.6 A/230 V and 13 A/400 V
- Loop impedance test without tripping the RCD
- RCD/FI testing of type AC, etc.
- Protective earth resistance measurement ± 200 mA
- AC voltage measurement
- Frequency measurement.
- Automatic reversal of L and N
- Wireless data transmission is possible
- Memory for 990 measured values
- Test device according to IEC 60364-6-61
Technical specifications
- Range loop impedance measurement ZL-PE, ZL-N, ZL-L 0.00... 19.99 Ω: Resolution 0.01 Ω, accuracy: ± (5% v.M. such + 3 digits); range loop impedance measurement ZL-PE, ZL-N, ZL-L 20.0... 199.9 Ω: Resolution: 0.1 Ω, accuracy: ± (5% v.M. such + 3 digits); range loop impedance measurement ZL-PE, ZL-N, ZL-L200 ... 1999 Ω: Resolution: 1 Ω, accuracy: ± (5% v.M. such + 3 digits); voltage ranges: 180 … 270 V for ZL-PE, ZL-N and 180…460 V for ZL-L; frequency: 50 Hz, 60 Hz; range loop impedance measurement ZL-PE without tripping the RCD 0.00... 19.99 Ω: Resolution: 0.01 Ω, accuracy: ± (6% v.M. such + 10 digits); range loop impedance measurement ZL-PE without tripping the RCD 20...199 Ω: Resolution: 0.1 Ω, accuracy: ± (6% v.M. such + 5 digits); range loop impedance measurement ZL-PE without tripping the RCD 200... 1999 Ω: Resolution: 1 Ω, accuracy: ± (6% v.M. such + 5 digits); tripping time RCDnormal 0.5* In: Range: 0...300 ms, resolution: 1 ms, accuracy: ± (2% v.M. such + 2 digits); tripping time RCDnormal 1 * In: Range: 0...300 ms, resolution: 1 ms, accuracy: ± (2% v.M. such + 2 digits); tripping time RCDnormal 2 * In: Range: 0...150 ms, resolution: 1 ms, accuracy: ± (2% v.M. such + 2 digits); tripping time RCDnormal 5* In: Range: 0...40 ms: Resolution: 1 ms, accuracy: ± (2% v.M. such + 2 digits); tripping time RCDselektiv 0.5* In: Range: 0...500 ms, resolution: 1 ms, accuracy: ± (2% v.M. such + 2 digits); tripping time RCDselektiv 1 * In: Range: 0...500 ms, resolution: 1 ms, accuracy: ± (2% v.M. such + 2 digits); tripping time RCDselektiv 2 * In: Range: 0...200 ms, resolution: 1 ms, accuracy: ± (2% v.M. such + 2 digits); tripping time RCDselektiv 5* In: Range: 0...150 ms, resolution: 1 ms, accuracy: ± (2% v.M. such + 2 digits); tripping current RCD type AC 10 mA: Range: 3.3... 10.0 mA, resolution 0.1 mA, Measuring current: 0.3...1,0xIn, Accuracy: ±5% In; tripping current RCD type AC 30 mA: Range: 9.0... 30.0 mA, resolution 0.1 mA, Measuring current: 0.3...1,0xIn, Accuracy: ±5% In; tripping current RCD type AC 100 mA: Range: 33.0... 100.0 mA, resolution: 1 mA, Measuring current: 0.3...1,0xIn, Accuracy: ±5% In; tripping current RCD type AC 300 mA: Range: 90...300.0 mA, resolution: 1 mA, Measuring current: 0.3...1,0xIn, Accuracy: ±5% In; tripping current RCD type AC 500 mA: Range: 150 - 500,0 mA, resolution: 1 mA, Measuring current: 0.3...1,0xIn, Accuracy: ±5% In; tripping current RCD TYPE A 10 mA: Range: 4...20.0 mA, resolution 0.1 mA, Measuring current: 0.35...2,0xIn, Accuracy: ±10% In; tripping current RCD type A 30mA: Range: 12.5... 42.0mA, resolution 0.1 mA, Measuring current: 0.35...1,4,0 xIn, Accuracy: ±10% In; tripping current RCD TYPE A 100mA: Range: 40.0... 140.0 mA, resolution: 1 mA, Measuring current: 0.35...1,4xIn, Accuracy: ±10% In; tripping current RCD TYPE A 300mA: Range: 120...420 mA, resolution: 1 mA, Measuring current: 0.35...1,4xIn, accuracy: ± 10% In; range protective earth resistance measurement ± 200 mA 0.00... 19.99 Ω: Resolution: 0.01 Ω, accuracy: ± (2% v.M. such + 3 digits); range protective earth resistance measurement ± 200 mA 20.00... 199.9 Ω: Resolution: 0.1 Ω, accuracy: ± (2% v.M. such + 3 digits); range protective earth resistance measurement ± 200 mA 200...400 Ω: Resolution: 1 Ω, accuracy: ± (2% v.M. such + 3 digits); earth resistance measurement RE for RCD 10 mA: range 0.01...5.00 kΩ, resolution 0.01 kΩ, measuring current 4 mA, accuracy: 0...+10% v.M. such ±8 digits; earth resistance measurement RE for RCD 30 mA: range 0.01...1.66 kΩ, resolution 0.01 kΩ, Measuring current: 12 mA, accuracy: 0...+10% v.M. such ± 5 digits; earth resistance measurement RE for RCD 100 mA: Range: 1...500 Ω; Resolution: 1 Ω, measuring current 40 mA, accuracy: 0...+5% v.M. such ± 5 digits; earth resistance measurement RE for RCD 300 mA: Range: 1...166 Ω, resolution: 1 Ω, Measuring current: 120mA, accuracy: 0...+5% v.M. such ± 5 digits; earth resistance measurement RE for RCD 500 mA: Range: 1...100 Ω, resolution: 1 Ω, measuring current 200 mA, accuracy: 0...+5% v.M. such ± 5 digits); Range Contact Voltage 0... 9.9 V, Resolution: 0.1 V, Measuring current: 0.4x in, Accuracy: 10% v.M. such ± 5 digits; Range Contact voltage 10...99.9 V, Resolution: 0.1 V, Measuring current: 0.4x in, Accuracy: 0...15% v.M. such; range voltage measurement 0.0... 299,9 V, Resolution: 0.1 V, accuracy: ± (2% v.M. such + 6 digits); range Voltage Measurement 300...500 V, Resolution: 1 V, accuracy: ± (2% v.M. such + 2 digits); range frequency 45 … 65 Hz: Resolution: 0.1 Hz, accuracy: ± (0.1% v.M. such + 1 digits)
- Product type
Electrical tester
Manufacturer's standards (no certificate)
- Reading category
CAT IV 300 V
- Interfaces
USB
- Dim
(L x W x H) 160 x 305 x 265 mm
- Weight
1.88 kg
IP67
- Reading range (VDE)
Loop impedance
Wave impedance
Resistance
Earth leakage resistance
Touch voltage
Voltage
Current
Frequency
- DIN standard
DIN IEC 60364
- Display type
Digital (LCD)
- Reading range
- Width
305 mm
- Height
265 mm
- Length
160 mm
- Voltage supply
Battery
- Memory (space)
990
- Memory
Yes
- Type
MPI-502
- VDE standard
0100
- Features
RCD/FI testing
Documents & Downloads
Datasheet
Datasheet 1427976 Sonel MPI-502 Electrical tester VDE standard 0100
User & Safety Instructions
User & Safety Instructions 1427976 Sonel MPI-502 Electrical tester VDE standard 0100
Description
This text is machine translated.
Features
- Robust rubber-protected IP67 housing; multimeter format; CAT IV 300 V; Prufleitungungen with banana sockets or similar test prods. alligator clips; data transmission via ODER-1-Adapter; carrying case; batteries; protocol software Sonel Reader
Scope of delivery
- Test lead with UNI earthing contact plug (WS-05)
- Test lead with banana sockets 1.2 m, red
- Test lead with banana sockets 1.2 m, yellow
- Test lead with banana sockets 1.2 m, blue
- Measuring tip with banana jack red
- Measuring tip with banana jack blue
- Alligator clip K02 yellow
- OR-1 receiver
- Carrying Case M6
- Strap
- Calibration certificate
- User manual
- Batteries
- Software Sonel Reader









