
Number
Highlights & Details
VDE 0100 Installation Tester MPI-525
- Loop impedance measurement with max. 41 A at 415 V
- Loop impedance test without tripping the RCD
- Short-circuit current calculation
- Insulation resistance measurement with max. 2500 V up to 10 GΩ
- Determination of the absorption coefficient by adjustable time intervals with audio signal
- Protective earth resistance measurement with ± 200 mA
- RCD/FI type AC, A and B up to 1000 mA
- Earthing measurement
- Rotary field indicator;
Technical specifications
- Loop impedance measurement range: 0 to 1999 Ω
- Earth resistance measurement range: 0 to 1.99 kΩ
- Insulation resistance measurement range: 0 to 9.99 GΩ
- Low-ohm resistance of the PE conductor: 0 to 400 Ω
- Product type
Electrical tester
Manufacturer's standards (no certificate)
- Reading category
CAT IV 300 V
- Interfaces
USB
- Dim
(L x W x H) 310 x 455 x 180 mm
- Weight
7 kg
IP54
- Reading range (VDE)
Insulation resistance
Loop impedance
Wave impedance
Resistance
Earth leakage resistance
Touch voltage
Voltage
Current
Frequency
- DIN standard
DIN IEC 60364
- Display type
Digital (LCD)
- Reading range
- Width
455 mm
- Height
180 mm
- Length
310 mm
- Voltage supply
Battery
- Memory
Yes
- Type
MPI-525
- VDE standard
0100
- Features
RCD/FI testing
Documents & Downloads
Datasheet
Datasheet 1427979 Sonel MPI-525 Electrical tester VDE standard 0100
User & Safety Instructions
User & Safety Instructions 1427979 Sonel MPI-525 Electrical tester VDE standard 0100
Description
This text is machine translated.
Features
- Robust rubber-protected IP54 housing
- CAT IV 300V
- Test Leads
- Push Rod
- Earthing measurement accessories such as auxiliary electrodes and measuring lines for spindles
- Universal rotary current accessories such as CEE-adapter 16 A and 32 A 4- or 5-pin
- Uni-Schutzkontakt Adapter
- USB cable
- Bag
- Rechargeables
- Protocol software Sonel Reader
Scope of delivery
- Adapter with UNI-earthing contact plug (WS-03)
- Test lead with banana sockets 1.2 m, yellow
- Test lead with banana sockets 1.2 m, blue
- Test lead with banana sockets 1.2 m, red
- Test lead with banana sockets 30 m spool, red
- Test lead with banana sockets, blue
- Measuring tip with banana socket yellow
- Probe tip with banana socket, red
- Probe tip with banana socket, blue
- Test cable 1.8m, red, 5kV
- Test cable 1.8m black, shielded 5 kV
- Test probe, red 5 kV
- Alligator clip K04, 5kV
- Alligator clip K02, yellow
- 2x ground spike (red) 0.3 m
- L2 carrying case
- Strap
- Set of rechargeable batteries + charger
- USB cable
- Battery LR14
- Sonel Reader software
- User manual
- Calibration certificate







