
Number
Highlights & Details
VDE 0100 Installation Tester MPI-530
- Loop impedance measurement with max. 41 A at 415 V
- Loop impedance test without tripping the RCD
- Short-circuit current calculation
- Insulation resistance measurement with max. 1000 V up to 10 GΩ
- Protective earth resistance measurement with ± 200 mA
- RCD/FI type AC, A and B up to 1000 mA
- TRMS current measurement up to 400 A
- AC voltage measurement up to 500 V
- Effective, apparent and reactive power measurement including p.f.
- Earthing measurement with 2 clip-on ammeter without disconnecting of the erders by the wenner Method Method
- Specific earth resistance ρ
- Lighting Measurement
- Rotary field indicator;
- Power quality analysis
Technical specifications
- "Area loop impedance measurement ZL-PE, ZL-N, ZL - L 0.000... 19,999 Ω: Resolution 0.001 Ω, accuracy: ± (5% v.M. such + 30 digits); range loop impedance measurement ZL-PE, ZL-N, ZL-L 20.00 ... 199.99 Ω: Resolution: 0.01 Ω, accuracy: ± (5% v.M. such + 30 digits); range loop impedance measurement ZL-PE, ZL-N, ZL-L200...1999.9 Ω: Resolution: 0.1 Ω, accuracy: ± (5% v.M. such + 30 digits); voltage ranges: 95...270 V for ZL-PE, ZL-N and 95 … 440 V for ZL-L; frequency: 45 … 65 Hz; range loop impedance measurement ZL-PE without RCD tripping 0.00... 19.99 Ω: Resolution: 0.01 Ω, accuracy: ± (6% v.M. such + 10 digits); range without RCD tripping loop impedance measurement ZL-PE 20... 199 Ω: Resolution: 0.1 Ω, accuracy: ± (6% v.M. such + 5 digits); range loop impedance measurement ZL-PE without RCD tripping 200... 1999 Ω: Resolution: 1 Ω, accuracy: ± (6% v.M. such + 5 digits); range earthing resistance measurement RE: 0.00...9.99 Ω, Resolution: 0.01 Ω, accuracy: ± (2% v.M. such + 4 digits); range earthing resistance measurement RE: 10.00... 99.9 Ω, Resolution: 0.1 Ω, accuracy: ± (2% v.M. such + 3 digits); range earthing resistance measurement RE: 100...999 Ω: Resolution: 1 Ω, accuracy: ± (2% v.M. such + 3 digits); range earthing resistance measurement RE: 1.00...1.99 kΩ: Resolution: 0.01 kΩ, accuracy: ± (2% v.M. such + 3 digits); range ground measurements with pliers: 0.00...9.99 Ω, Resolution: 0.01 Ω, accuracy: ± (8% v.M. such + 4 digits); range ground measurements with pliers: 10.0...99.9 Ω, resolution 0.1 Ω, accuracy: ± (8% v.M. such + 4 digits); range ground measurements with pliers: 100...999 Ω, resolution: 1 Ω, accuracy: ± (8% v.M. such + 4 digits); range ground measurements with pliers 1.00...1.99 kΩ: Resolution: 0.01 kΩ, accuracy: ± (8% v.M. such + 4 digits); range ground measurements with 2 pliers 0.00...9.99 Ω: Resolution: 0.01 Ω, accuracy: ± (10% v.M. such + 4 digits); range ground measurements with 2 pliers 10...19.9 Ω: Resolution: 0.1 Ω, accuracy: ± (10% v.M. such + 4 digits); range ground measurements with 2 pliers 20...99.9 Ω: Resolution: 0.1 Ω, accuracy: ± (20% v.M. such + 4 digits); range specific earth resistance ρ 0.00...9.99 Ωm: Resolution: 0.1 Ωm, Accuracy: depending on RE; range specific earth resistance ρ 100...999 Ωm: Resolution: 1 Ωm, Accuracy: depending on RE; range specific earth resistance ρ 1.00...9.99 kΩm: Resolution: 0.01 kΩm, Accuracy: depending on RE; range specific earth resistance ρ 10.0...99.9 kΩm: Resolution: 0.1 kΩm, Accuracy: depending on RE;Phase sequence indicator UL-L: 95...500 V, 45...65 Hz; tripping time RCDnormal 0.5* In: Range: 0...300 ms, resolution: 1 ms, Accuracy: [± (2% v.M. such + 2 digits), RCD In = 10 mA and 0.5* In ± (2% v.M. such + 3 digits)]; tripping time RCDnormal 1 * In: Range: 0...300 ms, resolution: 1 ms, Accuracy: [± (2% v.M. such + 2 digits), RCD In = 10 mA and 0.5* In ± (2% v.M. such + 3 digits)]; tripping time RCDnormal 2 * In: Range: 0...150 ms, resolution: 1 ms, Accuracy: [± (2% v.M. such + 2 digits), RCD In = 10 mA and 0.5* In ± (2% v.M. such + 3 digits)]; tripping time RCDnormal 5* In: Range: 0...40 ms: Resolution: 1 ms, Accuracy: [± (2% v.M. such + 2 digits), RCD In = 10 mA and 0.5* In ± (2% v.M. such + 3 digits)]; tripping time RCDselektiv 0.5* In: Range: 0...500 ms, resolution: 1 ms, Accuracy: [± (2% v.M. such + 2 digits), RCD In = 10 mA and 0.5* In ± (2% v.M. such + 3 digits)]; tripping time RCDselektiv 1 * In: Range: 0...500 ms, resolution: 1 ms, Accuracy: [± (2% v.M. such + 2 digits), RCD In = 10 mA and 0.5* In ± (2% v.M. such + 3 digits)]; tripping time RCDselektiv 2 * In: Range: 0...200 ms, resolution: 1 ms, Accuracy: [± (2% v.M. such + 2 digits), RCD In = 10 mA and 0.5* In ± (2% v.M. such + 3 digits)]; tripping time RCDselektiv 5* In: Range: 0...150 ms, resolution: 1 ms, Accuracy: [± (2% v.M. such + 2 digits), RCD In = 10 mA and 0.5* In ± (2% v.M. such + 3 digits)]; tripping current RCD type AC 10 mA: Range: 3.3... 10.0 mA, resolution 0.1 mA, Measuring current: 0.3...1,0xIn, Accuracy: ±5% In; tripping current RCD type AC 30 mA: Range: 9.0... 30.0 mA, resolution 0.1 mA, Measuring current: 0.3...1,0xIn, Accuracy: ±5% In; tripping current RCD type AC 100 mA: Range: 33.0...100 mA, resolution 0.1 mA, Measuring current: 0.3...1,0xIn, Accuracy: ±5% In; tripping current RCD type AC 300 mA: Range: 90...300 mA, resolution: 1 mA, Measuring current: 0.3...1,0xIn; accuracy: ±5% In; tripping current RCD type AC 500 mA: Range: 150 - 500 mA, resolution 0.1 mA, Measuring current: 0.3...1,0xIn, Accuracy: ±5% In; tripping current RCD type AC 1000 mA: Range: 330...1000 mA, resolution: 1 mA, Measuring current: 0.3...1,0xIn accuracy: ±5% In; tripping current RCD TYPE A 10 mA: Range: 3.5...20.0 mA, resolution 0.1 mA, Measuring current: 0.35...2,0xIn accuracy: ±10% In; tripping current RCD type A 30mA: Range: 10.5...42.0 mA, resolution 0.1 mA, Measuring current: 0.35...1,4,0 xIn, Accuracy: ±10% In; tripping current RCD TYPE A 100mA: Range: 35.0... 140.0 mA, resolution: 1 mA, Measuring current: 0.35...1,4xIn accuracy: ±10% In; tripping current RCD TYPE A 300mA: Range: 105...420 mA, resolution: 1 mA, Measuring current: 0.35...1,4xIn, Accuracy: ±10% In; tripping current RCD TYPE A 500mA: Range: 175...700 mA, resolution: 1 mA, Measuring current: 0.35...1,4xIn, Accuracy: ±10% In; RCD Type B: see data sheet; rated range - insulation resistance 50 V: 50 kΩ...250 MΩ; rated range - insulation resistance 100 V: 100 k...500MΩ; rated range - insulation resistance 250 V: 250 kΩ... 1 GΩ; rated range - insulation resistance 500 V: 500 kΩ...2 GΩ; rated range - insulation resistance 1000 V: 1 MΩ... 9.99 GΩ; range insulation resistance measurement 0...1999 kΩ: Resolution: 1 kΩ, accuracy: ± (3% v.M. such + 8 digits); range insulation resistance measurement 2.00... 19.99 MΩ: Resolution: 0.01 MΩ, accuracy: ± (3% v.M. such + 8 digits); range insulation resistance measurement 20...199 MΩ: Resolution: 0.1 MΩ, accuracy: ± (3% v.M. such + 8 digits); range insulation resistance measurement 200...999 MΩ: Resolution: 1 MΩ, accuracy: ± (3% v.M. such + 8 digits); range insulation resistance measurement 1.00...9.99 GΩ: Resolution: 0.01 GΩ, accuracy: ± (4% v.M. such + 6 digits); range protective earth resistance measurement ± 200 mA 0.00... 19.99 Ω: Resolution: 0.01 Ω, accuracy: ± (2% v.M. such + 3 digits); range protective earth resistance measurement ± 200 mA 20.00... 199.9 Ω: Resolution: 0.1 Ω, accuracy: ± (2% v.M. such + 3 digits); range protective earth resistance measurement ± 200 mA 200...400 Ω: Resolution: 1 Ω, accuracy: ± (2% v.M. such + 3 digits); range current measurement m. Pliers: C-3, C-6: 0.0... 99.9 mA, resolution 0.1 mA, accuracy: ± (5% v.M. such + 3 digits); range current measurement m. Pliers: C-3, C-6: 100...999 mA, resolution: 1 mA, accuracy: ± (5% v.M. such + 3 digits); range current measurement m. Pliers: C-3, C-6, F-1, F-2, F3: 1.00...9.99 A, resolution 0.01 A, Accuracy: [± (5% v.M. such + 5 digits for C-3, C-6) and ± (0.1% + 2 Digits F. F-1, F-2, F-3)]; range current measurement m. Pliers: C-3, C-6, F-1, F-2, F3: 10.00... 99.9 A, resolution 0.1 A, Accuracy: [± (5% v.M. such + 5 digits for C-3, C-6) and ± (0.1% + 2 Digits F. F-1, F-2, F-3)]; range current measurement m. Pliers: C-3, C-6, F-1, F-2, F3: 100,...999 A. resolution: 1 A, Accuracy: [± (5% v.M. such + 5 digits for C-3, C-6) and ± (0.1% + 2 Digits F. F-1, F-2, F-3)]; range current measurement m. Pliers: C-3, C-6, F-1, F-2, F3: 1.00...3.00 kA, resolution 0.01 kA, Accuracy: [± (5% v.M. such + 5 digits for C-3, C-6) and ± (0.1% + 2 Digits F. F-1, F-2, F-3)]; range for effective. Blind.-apparent power (P, Q, S) and P.f. 0...999 W: Resolution: 1 kW, accuracy: ± (7% v.M. such + 3 digits); range for effective. Blind.-apparent power (P, Q, S) and p.f. 1.00...9.99 kW: Resolution: 0.01 kW, accuracy: ± (7% v.M. such + 3 digits); range for effective. Blind.-apparent power (P, Q, S) and P.f. 10...99.9 kW: Resolution: 0.1 kW, accuracy: ± (7% v.M. such + 5 digits); range for effective. Blind.-apparent power (P, Q, S) and p.f. 100...999 kW: Resolution: 1 kW, accuracy: ± (7% v.M. such + 5 digits); range for effective. Blind.-apparent power (P, Q, S) and P.f. 1...1.50 AM: Resolution: 0.01 AM, accuracy: ± (7% v.M. such + 5 digits); range p.f. 0.00 1.00, Resolution: 0.01; range Harmonious... 0.0...300V, Resolution: 0.1 V, order: 1.2...15, accuracy: ± (5% v.M. such + 3 digits); range Harmonious 0.0...300V, Resolution: 0.1 V, order: 16...40, accuracy: ± (5% v.M. such + 10 digits); range Harmonious 300...500 V: Resolution: 1 V, order and accuracy DC range 0.0...300 V; THD regarding. 1. Harmonious: see data sheet; lighting measurement: see data sheet
- Product type
Electrical tester
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
CAT IV 300 V
- Interfaces
USB
- Dim
(L x W x H) 310 x 455 x 180 mm
- Weight
6.48 kg
IP54
- Reading range (VDE)
Insulation resistance
Loop impedance
Wave impedance
Active power
Apparent power
Reactive power
Power factor
Resistance
Earth leakage resistance
Touch voltage
Show more
- DIN standard
DIN IEC 60364
- Display type
Digital (LCD)
- Reading range
- Width
455 mm
- Height
180 mm
- Length
310 mm
- Voltage supply
Battery
- Memory
Yes
- Type
MPI-530
- VDE standard
0100
- Features
RCD/FI testing
Documents & Downloads
Datasheet
Datasheet 1427980 Sonel MPI-530 Electrical tester VDE standard 0100
User & Safety Instructions
User & Safety Instructions 1427980 Sonel MPI-530 Electrical tester VDE standard 0100
Description
This text is machine translated.
Features
- Robust rubber-protected IP54 housing
- CAT IV 300V
- CAT II 600 V
- Test Leads
- Push Rod
- Earthing measuring accessories such as auxiliary electrodes, tongs and measuring lines for spindles
- Universal rotary current accessories such as CEE-adapter 16 A and 32 A 4- or 5-pin
- Lighting knife
- Clamp-on ammeter for Power Quality Analysis
- Bluetooth
- Uni-Schutzkontakt Adapter
- USB cable
- Bag
- Rechargeables
- Protocol software Sonel Reader
Scope of delivery
- Adapter with UNI-earthing contact plug (WS-03)
- Test lead with banana sockets, 1.2 m, yellow
- Test lead with banana sockets 1.2 m, blue
- Test lead with banana sockets, 1.2 m, red
- Test lead with banana sockets 15 m spool, blue
- Test lead with banana sockets 30 m spool, red
- Measuring tip with banana socket
- Yellow
- Measuring tip with banana socket
- Red
- Measuring tip with banana socket
- Blue
- Alligator clip K02, yellow
- Alligator clip K02, yellow
- Ground spike (red), 0.3 m
- L2 carrying case
- Strap
- Battery charger Z7
- USB cable
- Cable for battery charger
- Charging cable for car cigarette lighter (12V)
- Battery NIMH 4.8V 4,2ah
- Sonel Reader software
- User manual
- Kaliberierzertifikat









