
Highlights & Details
Sony Cyber-shot DSC-W830 Digital Camera
- 20.1 megapixel resolution
- 8x optical zoom
- 2.7" (6.9 cm) display
- Optical image stabilisation
- 720p HD video
Technical specifications
- Product type
Digital camera
- Series
Cyber-shot
- Resolution
20.1 MP
- Video resolution
1280 x 720 Pixel
- Optical zoom
8 x
- Digital zoom
32 x
- Screen size diagonal (cm)
6.9 cm
- Screen size diagonal (inches)
2.7 inch
- Display
Clear Photo LCD
- F-numbers
3.3 - 6.3
- Focal length
25 - 200 mm
- Shutter speed
1 - 1/1600 s
- Supported memory cards
SD
SDHC
SDXC
Memory Stick PRO Duo
- Connection
AV/USB multi-port, Hi-Speed USB 2.0
- Power supply
Li-ion rechargeable battery
- Factory colour
Pink
- Width
93.1 mm
- Height
52.5 mm
- Depth
22.5 mm
- Weight
120 g
- Pixel defect classification
20 - 24.9 MP
- Dim
(W x H x D) 93.1 x 52.5 x 22.5 mm
Documents & Downloads
Datasheet
Datasheet 1094192 Sony Cyber-Shot DSC-W830P Digital camera 20.1 MP Optical zoom: 8 x Pink
User & Safety Instructions
User & Safety Instructions 1094192 Sony Cyber-Shot DSC-W830P Digital camera 20.1 MP Optical zoom: 8 x Pink
User & Safety Instructions 1094192 Sony Cyber-Shot DSC-W830P Digital camera 20.1 MP Optical zoom: 8 x Pink
Information
Information 1094192 Sony Cyber-Shot DSC-W830P Digital camera 20.1 MP Optical zoom: 8 x Pink
Description
The W830 Cyber-shot captures life's best moments. Reliably. Effortlessly. A high-resolution 20.1 MP image sensor and a built-in auto focus guarantee tack-sharp high-detail shots - even during fast-paced action. Even your smartphone won't be able to match this. A smart auto mode automatically adjusts the camera settings to any scenario. Means perfect exposure all the time without the need to fiddle around with the camera settings. The Steady Shot optical image stabilization compensates blur caused by small camera movements by shifting the lens elements inside the lens. Clear and tack-sharp pictures everytime you release the shutter button. Not everyone is always happy with how they look in photographs - which is why the cam comes with a picture editor. Use the Beauty menu to edit or improve portraits and panoramic photos right away making sure everybody looks their best.
Features
- BIONZ image processor for improved image processing and quicker focussing
- Steady Shot - optical image stabilization (during movie recording in Active mode)
- Built-in flash/pre-flash (red-eye fix) - features an advanced flash for higher range coverage
- iAuto - smart scene detection (up to 33 scenarios)
- 11 Scene Auto modes/4 image effects
- 360-degree Sweep Panorama mode including filter effects - automatically combines a succession of frames taken in Burst mode into a panoramic photo.
- Smile detector - makes sure you capture happy faces
- Easy mode - user-friendly recording mode including on-screen instructions
- Built-in beauty mode: USM (unsharp masking), image cropping and red-eye fix.
- Beauty Shot mode - skin flaw removal, skin smoothing, eye enlargement, teeth whitening.
Scope of delivery
- Li-ion battery (NP-BN)
- Mains adapter
- Wrist strap
- USB cable
- User manual.








