Live music atmosphere for home
Amplify low frequencies so you can experience extraordinary bass and powerful sound. Experience two different kinds of bass reinforcement. Powerful bass sounds for the tangible beat, which makes you like to dance. Bass Boost for low frequencies, which makes the heart beat faster. Experience powerful sound that conveys the energy of a live concert.
Compelling basses. At the touch of a button.
With the ULT button you can switch between powerful ULT1 and ULT2 sound. Select ULT1 for lower, low-frequency bass. Select ULT2 for powerful, rich bass.
Powerful sound everywhere
360°-party sound provides for room-filling, powerful sound. Four tweeter loudspeakers provide for a clear sound in front of and behind the loudspeaker, two mid-range loudspeakers for a clear voice reproduction. The large X-Balanced speaker unit offers bass, which can be felt by the whole body This produces a thrilling, room-filling sound.
Powerful sound through X-balanced speaker unit
The X-balanced speaker unit has an almost rectangular diaphragm. This offers a larger surface area as compared to the conventional loudspeaker units. The approx. 320 x 320 mm large woofer delivers clear and deep bass.
A full, clear, intense listening pleasure
The asymmetric membrane maximizes not only the loudspeaker surface, but also enhances the sound pressure for rich and intensive basses, less distortions and a clear voice reproduction. All this contributes to an impressive listening experience.
Ready for karaoke at any time
Make your favorite songs available in the supplied wireless microphone. The echo and sound controls on the top panel allow you to adjust the sound as you want it. You can connect another microphone for a Duet or a guitar for accompaniment and use the ULT TOWER 10 as an amplifier.
Wireless microphone
The original wireless microphone from Sony is included in the delivery. So nothing stands in the way of your happy karaoke evening.
Karaoke according to your wishes
With the echo and sound control on the top panel, you sound as you like. You can also connect a second microphone or guitar to use the ULT TOWER 10 as an amplifier.
Karaoke with the Fiestable APP
You can use the free Fiestable APP for echo and sound control and volume control. There is also a function to fade out the voice track so that you can sing your favorite songs yourself.
Amplifier for TV sound
Sony's unique TV sound amplifier feature allows you to optimize the sound of audio-visual content such as live recording or movies. Deep basses and realistic high frequencies create a thrilling audio-visual experience that puts you right in the middle of the action. The ULT TOWER 10 optimizes the television sound with the X-balanced speaker unit and rear tweeter loudspeakers.
Connect TV and ULT TOWER 10
Connect the ULT TOWER 10 with your television using the supplied optical cable.
Activate TV sound amplifier via the Sony | Music Center APP
Switch on the TV sound amplifier via the Sony | Music Center APP.
Enable ULT TOWER 10 and TV sound
1. Play content on your TV
2. Adjust the TV volume with the remote control so that you can hear voices and dialogs well.
3. Adjust the volume of the ULT TOWER 10 at the Music Center, so that the bass corresponds to your preferences.
That's how it works
The powerful combination of TV-sound and the two rear tweeter loudspeakers as well as the X-balanced speaker unit of the ULT TOWER 10 provides for high-quality television sound, no matter, WAS you are looking at.
Powerful sound on the go
To the practical handle, tilt the speaker and you can move it anywhere. On the large, stable rollers it can be transported easily to the next Party.
Splash-proof surface
The upper side is splash-proof. Even if something is spilled, the music continues to play.
Party connect: For enthralling music
Connect up to 100 compatible e-speakers, in order to synchronize music and lighting via Party connect. Fulfil every location with strong Sound, in order to create the ultimate Party mood.
Compatible with SRS-XB43, XB33, XB23, XP700, XP500 only, XG500, XG300, XE300, XE200, LSPX-S3, XV800, XV900, XV500, ULT FIELD 7 AND ULT TOWER 10.
Wireless Party chain functions cannot be connected. A firmware update is required for current models.
Add another speaker for rich stereo sound with stereo coupling
Connect two ULT TOWER 10 speakers via Bluetooth® to enable stereo sound for a strong presence (left and right).
Playback and device charging via USB
Plug-and-play with USB connectivity: Effortlessly play music and charge other devices with the ULT TOWER 10.
Sony | Music Center
Optimize the audio settings, select different playlists, and control Party Connect. Manage your devices directly from your smartphone with the Sony | Music Center APP.
Pure entertainment with Fiestable
Control excellent functions such as DJ control and lighting settings with this APP via your Smartphone.
Bluetooth® Fast Pair and Multipoint Connection
The ULT TOWER 10 gives you a quick Bluetooth connection to your Android™ devices with just one tap. For quick switching between different music sources, the ULT TOWER 10 can be coupled simultaneously with two Bluetooth devices.
This text is machine translated.