
soundmaster PDB1600SW Portable DVD player 39.1 cm 15.4 inch EEC: D (A - G) Battery-powered, incl. DVB antenna, built-in
Number
Highlights & Details
Soundmaster PDB1600SW portable DVD player with DVB-T2 HD tuner and 39.1 cm (15.4") TFT screen
- Portable DVD player
- Screen diagonal: 39.1 cm (15.4 inch)
- Battery-powered, incl. DVB antenna, built-in DVD player
Technical specifications
- Features
Battery-powered
incl. DVB antenna
built-in DVD player
- Display resolution
1280 x 800 Pixel
- Image format
4:3
16:9
- Reception
DVB-T2 (aerial)
- Built-in player
built-in DVD player
- Playback of
DVD
DVD+R
DVD-R
DVD+RW
DVD-RW
VCD
MP3
MP4
JPG
DivX
Show more
- No. of USB ports
2 x
- Interfaces
microSD
USB type A
AV (3.5mm)
Headphone jack (3.5 mm)
DC jack 3.5 mm
Antenna (75 Ohm)
- Recording function
None
- Factory colour
Black
- Weight
2150 g
- Power supply (details)
AC 100-240V~, DC12V 1.5 A
- Power supply (LOV)
rechargeable
mains-powered
+ car connector
D (A - G)
- Display (cm)
39.1 cm
- Screen size diagonal (cm)
39.1 cm
- Screen size diagonal (inches)
15.4 inch
- Screen size diagonal (inches)
15 inch
- Product type
Portable DVD player
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2614183 soundmaster PDB1600SW Portable DVD player 39.1 cm 15.4 inch EEC: D (A - G) Battery-powered, incl. DVB antenna, built-in
Description
Features
- Multilingual OSD menu300 possibilities of playing on CDAV-in / AV-outHeadphone jackBuilt-in lithium battery with 7.4V, 5000mAh
- This text is machine translated.
Scope of delivery
- Remote control
- Power supply unit
- 12-V car adapter
- AV Cables
- Active DVB-T2 antenna
- Gamepad









