![SpeaKa Professional SP-4383428 HDMI Adapter [1x HDMI plug D Micro - 1x HDMI socket] Black gold plated connectors-0](https://asset.conrad.com/media10/isa/160267/c1/-/en/1095857_LB_00_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
Highlights & Details
SpeaKa HDMI Adapter Micro-D HDMI plug to HDMI plug 360° swivelling
- HDMI plug D Micro to HDMI socket A
- With two pivot points
- 360° rotatable
- Gold-plated contacts
Technical specifications
- Product type
TV/monitor Adapter
- Connection type
HDMI
- No. of A connectors
1 x
- Type A
HDMI plug D Micro
- No. of B connections
1 x
- Type B
HDMI socket
- Factory colour
Black
- Video resolution
3840 x 2160 Pixel
- Connector version
pivoted
- Cable features
gold plated connectors
- Cable use
TV/monitor
- Version
Adapter
- Range of use
Monitors/TV adapters
- Cable version
HDMI High Speed + Ethernet
- Signal flow direction
Bidirectional (bi)
Documents & Downloads
Datasheet
Datasheet 1095857 SpeaKa Professional SP-4383428 HDMI Adapter [1x HDMI plug D Micro - 1x HDMI socket] Black gold plated connectors
User & Safety Instructions
User & Safety Instructions 1095857 SpeaKa Professional SP-4383428 HDMI Adapter [1x HDMI plug D Micro - 1x HDMI socket] Black gold plated connectors
Description
A lot of space for laying your HDMI cable, you can use the 360° rotating HDMI adapter is freely choose the direction of the connection. This prevents damage to the HDMI socket in the device or a cable break if extreme bending radii are used.
Features
- 4K (2160p) at 50/60 Hz
- Up to 32 audio channels
- Audio sampling at up to 1.5 MHz
- Stream two videos to one screen at the same time
- Stream up to 4 videos to multiple devices
- Supports 21:9 aspect ratio
- 18 Gbps bandwith
- Dynamic AV stream synchronization
- Consumer Electronics Control (CEC)
![SpeaKa Professional SP-4383428 HDMI Adapter [1x HDMI plug D Micro - 1x HDMI socket] Black gold plated connectors-1](https://asset.conrad.com/media10/isa/160267/c1/-/en/1095857_LB_01_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![SpeaKa Professional SP-4383428 HDMI Adapter [1x HDMI plug D Micro - 1x HDMI socket] Black gold plated connectors-2](https://asset.conrad.com/media10/isa/160267/c1/-/en/1095857_ZB_01_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)
![SpeaKa Professional SP-4383428 HDMI Adapter [1x HDMI plug D Micro - 1x HDMI socket] Black gold plated connectors-3](https://asset.conrad.com/media10/isa/160267/c1/-/en/1095857_ZB_02_FB/image.jpg?x=400&y=400&format=jpg&ex=400&ey=400&align=center)

