This high-speed HDMI cable from SpeaKa Professional is used to connect your receiver, your PlayStation 4, your Blu-ray player and much more to your TV or monitor. This allows you to enjoy a great audio/video experience in Full HD, 4K and even 8K. The HDMI cable comes with a built-in Ethernet channel that allows connecting different devices to your Internet without the need to connect each port individually using an additional Ethernet cable.
Copper Core
The core is the key element of any cable. This one uses copper to ensure optimum data transfer. In addition to low impedance, copper stands for mechanical resilence, excellent bendability and durability. Moreover, copper wire resistance ratings are much lower than those of cables with cheap steel (CCS) or aluminum (CCA) conductors. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
Gold Is Key
The gold-plated contact pins are anti-corrosive, and also increase wire conductivity. All of which makes renkforce cables the perfect choice for a speedy and safe data transfer.
Robust TPE Jacket
The SpeaKa Professional HDMI cable is effectively protected from dust, impact and other mechanical interference by a robust TPE outer sheath. The slim design with an external diameter of only 4.6 mm holds extreme loads such as frequent bending very well.
This text is machine translated.