
Number
Highlights & Details
SpeaKa Professional SP-TVM-601 TV wall mount 94,0 cm (37") - 203,2 cm (80") Tiltable Close to wall
- Holder type: Tiltable
- Suitable for displays sized (range): 94,0 cm (37") - 203,2 cm (80")
- Load capacity (max.) 45 kg
- Low-ProfileTilt TV wall mount
- Slim design provides a low profile
- Picture hanging style for quickand easy installation
- Open architecture provides increased ventilation and easier access to wires
- Automatic spring locks with quick release cords for quick and easy TV removal
Technical specifications
- Product type
TV wall mount
- Suitable for
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 203,2 cm (80")
- Holder type
Tiltable
- Features
Close to wall
- Max. load capacity
45 kg
No
75 x 75 mm
100 x 100 mm
200 x 100 mm
200 x 200 mm
300 x 100 mm
300 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 400 mm
600 x 400 mm
- Tilt range (bottom)
0°
- Tilt range (top)
8°
- Distance to wall (min.)
20 mm
- Width
650 mm
- Height
418 mm
- Depth
20 mm
- Factory colour
Black
- Material (details)
Steel, Plastic
- Weight
0.95 kg
- Dim
(W x H x D) 650 x 418 x 20 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2747709 SpeaKa Professional SP-TVM-601 TV wall mount 94,0 cm (37") - 203,2 cm (80") Tiltable Close to wall
User & Safety Instructions 2747709 SpeaKa Professional SP-TVM-601 TV wall mount 94,0 cm (37") - 203,2 cm (80") Tiltable Close to wall
User & Safety Instructions 2747709 SpeaKa Professional SP-TVM-601 TV wall mount 94,0 cm (37") - 203,2 cm (80") Tiltable Close to wall
Description
Features
- Compatible VESA standard: 200x200, 300x200, 400x200, 300x300, 400x300, 400x400, 600x400
- Profile: 20mm
- Tilt range: 0 to -8°
Scope of delivery
- A Wall plate
- B 2x TV bracket
- M-A 4x M4x14 Combination Pan Head Machine Screw
- M-B 4x M5x14 Combination Pan Head Machine Screw
- M-C 4x M6x14 Combination Pan Head Machine Screw
- M-D 4x M8x15 Combination Pan Head Machine Screw
- M-E 4x D5 Flat Washer
- M-F 4x D8 Flat Washer
- W-A 4x ST6.3x55 Hexagon Head Self-Drilling Screw with Philips Drive
- W-B 4x φ10X45 Expansion Anchor
- W-C 4x D6 Flat Washer
- User Manual
- Safety Sheet






