
Number
Highlights & Details
Speaka Professional SP-TVS-800 TV Tripod Stand, for 114.3 cm (45") - 165.1 cm (65") TVs
- Holder type: Floor stand
- Suitable for displays sized (range): 114,3 cm (45") - 165,1 cm (65")
- Load capacity (max.) 32 kg
- Stylish Easel Studio TV Floor Stand
- Swivel design for multiple viewing angles
- Snap lock for quick and easy TV assembly
- Protective pads for added stability and floor protection
- Cable management system
- Includes safety kit to prevent accidental tipping
- Steel, Aluminium, Plastic, Beech
- Swivel range: +70° to -70°
Technical specifications
- Product type
TV base
- Suitable for
114,3 cm (45") - 165,1 cm (65")
- Holder type
Floor stand
- Max. load capacity
32 kg
No
200 x 200 mm
300 x 300 mm
400 x 200 mm
400 x 300 mm
400 x 400 mm
- Swivel range (left)
70°
- Swivel range (right)
70°
- Width
465 mm
- Height
1370 mm
- Depth
740 mm
- Factory colour
Black
Walnut
- Weight
4.54 kg
- Dim
(W x H x D) 465 x 1370 x 740 mm
- Suitable for
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
127,0 cm (50")
129,5 cm (51")
132,1 cm (52")
134,6 cm (53")
137,2 cm (54")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3369016 SpeaKa Professional SP-TVS-800 TV base 114,3 cm (45") - 165,1 cm (65") Floor stand
User & Safety Instructions 3369016 SpeaKa Professional SP-TVS-800 TV base 114,3 cm (45") - 165,1 cm (65") Floor stand
Description
Scope of delivery
- A x Column Assembly
- B 2x Front Leg Assembly
- C x Rear Leg Assembly
- D x Upper Bracket Assembly
- E x Lower Bracket Assembly
- F 2x M5x12 Screw
- G x 4mm Hexagon Key
- M-A 4x M6x14 Screw
- M-B 4x M8x16 Screw
- M-C 4x M6x30 Screw
- M-D 4x M8x35 Screw
- M-E 4x D8 Washer
- M-F 4x Ø15xØ8x5 Spacer
- M-G 4x Ø15xØ8x15 Spacer
- P-A x Wire Rope
- P-B 2x Cable Clip
- P-C 2x Locking Bar Assembly
- P-D x 2mm Hexagon Key
- P-E 4x ST4.8x38 Screw
- P-F 4x Ø7x35 Expansion Anchor Bolt
- P-G 2x D5 Washer
- Operating instructions
- Safety sheet













