
Highlights & Details
SpeedLink HADOW Over-ear headset
- Stereo headset for PlayStation 5
- Direct connection to the controller (also compatible with Xbox Series-X®/S and Xbox One® controllers, Nintendo Switch® and Nintendo Switch® Lite console)
- Rich stereo sound
- Adjustable height
- Soft padded ear cups
- Flexible adjustable microphone
- Convenient cable remote control for volume control and microphone muting
- Specifications headphones: Driver units: 40mm, frequency response: 20Hz - 20kHz, impedance: 32Ω, sound pressure level: 100dB ± 3dB, power: 20mW
- Microphone specifications: Frequency response: 100Hz - 10kHz, impedance: 2,2kΩ, sensitivity: -45dB ± 3dB, directional characteristic: Omnidirectional
- Connection: 3.5mm jack plug
- Cable length: 1.2m
- Dimensions 205 × 183 × 90mm (W × H × D)
- Weight: 270g (incl. cable)
Technical specifications
- Design (headphones)
Over-the-ear
- Use
Gaming
- Headphone features
Remote control
Volume control
Microphone mute
- Transfer type
Corded (1075100)
- Frequency range
20 - 20.000 Hz
- Impedance
32 Ω
- Sound pressure
-45 dB
- Factory colour
Black/white
- Weight
270 g
- Cable length
1.20 m
- Depth
90 mm
- Height
183 mm
- Width
205 mm
3.5 mm jack
- Earphone type
Over-the-ear
- Headband-type
Overhead
- Audio channels
Stereo
- Suitable for
PC
PS5
PS4
Xbox Series X
Xbox Series S
Nintendo Switch
- Sensitivity (microphone)
-45 dB
- Frequency range (microphone)
100 - 10000 Hz
- Product type
Over-ear headset
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372121 SpeedLink HADOW Over-ear headset Corded (1075100) Stereo Black/white Remote control, Volume control, Microphone mute Gam
Description
Balanced stereo sound stylishly packed: THE SHADOW gaming headset for your PS5® delivers the soundtrack to action-packed gaming sessions and can be connected practically to the controller, so that you remain free in your movements. In addition to the rich sound and the clear voice transmission, SHADOW impresses with its compact, modern design, which also includes particularly soft over-ear ear shells, which are perfectly nestled at the head and provide for the best wearing comfort.
This text is machine translated.
This text is machine translated.
Scope of delivery
- SHADOW Gaming Headset for PC/PS5/PS4/Xbox Series X/S/Switch
- Operating instructions
- Incl. cable
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones











