
Highlights & Details
Screw jack B4-E
- 4 mm
Technical specifications
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Content
1 pc(s)
- Factory colour
Red
- Type A
M4 threaded bolt
- Type B
4 mm socket
- (Ø)
4 mm
- Insulation type
Partially insulated
- Manufacturer part #
23.1033-22
- Type
B4-E-M4-I ROT
- Material (details)
Nickel plated
- Type
Rigid, with external thread M4
- Nominal voltage
1000 V
- Pin Ø
4 mm
- Connector type
Adapter, straight
- Insulation material
PVC
- Nominal current (details)
32 A
- Connection
-
- Contact material
Brass nickel plated
- Temperature range
-40 - +80 °C
- RoHS-compliant
Yes
- Product type
Screw adapter
Documents & Downloads
Datasheet
Datasheet 743640 Stäubli B4-E-M4-I ROT Screw adapter M4 threaded bolt - 4 mm socket;Red1 pc(s)
User & Safety Instructions
User & Safety Instructions 743640 Stäubli B4-E-M4-I ROT Screw adapter M4 threaded bolt - 4 mm socket;Red1 pc(s)
Information
Information 743640 Stäubli B4-E-M4-I ROT Screw adapter M4 threaded bolt - 4 mm socket;Red1 pc(s)







