

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Jack socket
Socket, vertical vertical
2 mm
10 A
10 A
Type C CEE 7/16 plug 2.8 mm
Violet
Partially insulated
23.0030-26
LB-I2R
1 pc(s)
PVC
Optalloy®
60 V DC
30 V AC
Yes
Brass with Optalloy® -alloy
30 V/AC ~ 60 V DC
10 A
2.8 mm male spade connector
Datasheet 731029 Stäubli LB-I2R Jack socket Socket, vertical vertical Pin diameter: 2 mm Violet 1 pc(s)
User & Safety Instructions 731029 Stäubli LB-I2R Jack socket Socket, vertical vertical Pin diameter: 2 mm Violet 1 pc(s)
Information 731029 Stäubli LB-I2R Jack socket Socket, vertical vertical Pin diameter: 2 mm Violet 1 pc(s)