
Highlights & Details
Safety panel-mounted socket SLB4-G
- 32 A Green, Yellow
Technical specifications
- Product type
Safety jack socket
- Connector type
Socket, built-in
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Connection
Soldering
M4 threaded stud
- Factory colour
Green
Yellow
- Insulation type
Insulated
- Manufacturer part #
23.3020-20
- Type
SLB4-G
- Dim
(Ø x L) 14.5 mm x 38.5 mm
- Jack diameter
4 mm
- Content
1 pc(s)
- Contact material
Gold plated
- Nominal voltage
1000 V
- Length
38.5 mm
- (Ø)
14.5 mm
- RoHS-compliant
Yes
- Nominal current (details)
32 A
- Connection
Threaded bolts M4 or soldered hole
Documents & Downloads
Datasheet
Datasheet 731162 Stäubli SLB4-G Safety jack socket Socket, built-in Green, Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 731162 Stäubli SLB4-G Safety jack socket Socket, built-in Green, Yellow 1 pc(s)
Information
Information 731162 Stäubli SLB4-G Safety jack socket Socket, built-in Green, Yellow 1 pc(s)
Description
This text is machine translated.









