
Number
Highlights & Details
Outdoor motion detector is 180-2 unites clean
- Switches up to 1000 WIP54
Technical specifications
- Depth: 56 mmSensor type: Passive infraredSegment-by-segment detection suppression possible: YesProtection class: 2
- Product type
PIR motion detector
- Detection angle
180°
12 m
- Used at
Indoors
- Mounting type
Surface-mount
- Operating voltage
230 V
- Contact type
Relay
- Switching capacity
1000 W
- Voltage (max.)
230 V
- Switching capacity (energy saving bulbs)
600 W
- Switching capacity (light bulbs)
1000 W
- Switching capacity (LED)
350 W W
- Switching capacity (light tubes)
500 W
- Standby current consumption
1 W
- Twilight settings
2 - 2000 lx
- Time settings
10s - 15 min
- Factory colour
Anthracite grey
- Similar RAL
7016
IP54
- Length
56 mm
- Width
76 mm
- Height
120 mm
- Dim
(L x W x H) 56 x 76 x 120 mm
- Weight
0.13 kg
- Voltage (min.)
230 V
Surface mounted (plaster)
Anthracite
76
Movement sensor
TRUE
56 mm
56 mm
Other
Other
AC
50-50 MHz
Thermoplastic
110 A
Plastic
7016
IP54
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1763037 Steinel 034580 Surface-mount PIR motion detector 180 ° Relay Anthracite grey IP54
User & Safety Instructions
User & Safety Instructions 1763037 Steinel 034580 Surface-mount PIR motion detector 180 ° Relay Anthracite grey IP54
User & Safety Instructions 1763037 Steinel 034580 Surface-mount PIR motion detector 180 ° Relay Anthracite grey IP54
Warranty Terms
Warranty Terms 1763037 Steinel 034580 Surface-mount PIR motion detector 180 ° Relay Anthracite grey IP54
Description
This text is machine translated.
Scope of delivery
- Motion detector
- User manual.




