
Number
Highlights & Details
INTERIOR LIGHT RS 16 LED S GLASS
- Power= 9.3 W
- Total luminous flux= 918 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Dim
(Ø x H) 273 mm x 96 mm
- Type
Circular
- Operating voltage
240 V
- No. of bulbs
1
- Product type
LED ceiling light (+ motion detector)
- Width
27.5 cm
- Bulb type
LED (monochrome)
- Height
96 mm
w/o
- Length
96 mm
- Rating per bulb
9.3 W
- Depth
96 mm
9.3 W
- (Ø)
273 mm
- PIR detection angle (horizontal)
360°
- Vertical detection angle
160°
- Coverage max. (width)
8 m
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
15 min
- Light features
Incl. motion detector
Incl. dimmer
Incl. nightlight
Continuous light mode
- Protection class
II
IP44
- Factory colour
White
- Material
Glass
- Weight
1.172 kg
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Colour temperature range
3000 K
- Total luminous flux
918 lm
918 lm
Documents & Downloads
Datasheet
Datasheet 1763653 Steinel 035105 LED INNENLEUCHTE RS 16 S GLAS LED ceiling light (+ motion detector) LED (monochrome) w/o 9.3 W White
User & Safety Instructions
User & Safety Instructions 1763653 Steinel 035105 LED INNENLEUCHTE RS 16 S GLAS LED ceiling light (+ motion detector) LED (monochrome) w/o 9.3 W White
Warranty Terms
Warranty Terms 1763653 Steinel 035105 LED INNENLEUCHTE RS 16 S GLAS LED ceiling light (+ motion detector) LED (monochrome) w/o 9.3 W White
Description
This text is machine translated.
Scope of delivery
- LED Ceiling Light with Motion Detector
- Fixings
- User manual.

