
Number
Highlights & Details
Solar outdoor free standing light with motion detector GL-S
- Power= 1.2 W Total luminous flux= 150 lm Colour temperature= 3000 K Neutral white
Technical specifications
- Sensor type: passive infrared
- Time setting: Dynamic
- Basic Light: Yes
- Product type
Solar wall light
- No. of bulbs
6
- Bulb type
LED (monochrome)
w/o
- Rating per bulb
1.2 W
1.2 W
3000 K
- Colour
Neutral white
- Total luminous flux
150 lm
- PIR detection angle (horizontal)
140°
- Coverage max. (width)
5 m
- Adjustable on-time (min.)
10 s
- Adjustable on-time (max.)
30 s
- Light features
Height-adjustable
Swivelling
Incl. dimmer
- Rotation range (max.)
55°
- Swivel range (max.)
60°
- Protection class
III
IP44
- Factory colour
Silver
- Material
Plastic
Aluminium
- Weight
2.846 kg
- Dim
(L x W x H) 188 x 194 x 1178 mm
n.rel.
- Light bulb included
Yes
- Width
194 mm
- Height
1178 mm
- Length
188 mm
- Rechargeable
1x LiFePo (2500 mAh)
- Light duration (max.)
30 h
Documents & Downloads
Datasheet
Datasheet 1234644 Steinel 671211 AUSSENLEUCHTE XSOLAR GL-S SI Solar wall light LED (monochrome) w/o 1.2 W Silver
User & Safety Instructions
User & Safety Instructions 1234644 Steinel 671211 AUSSENLEUCHTE XSOLAR GL-S SI Solar wall light LED (monochrome) w/o 1.2 W Silver
Warranty Terms
Warranty Terms 1234644 Steinel 671211 AUSSENLEUCHTE XSOLAR GL-S SI Solar wall light LED (monochrome) w/o 1.2 W Silver
Description
This text is machine translated.
Scope of delivery
- Solar stand lamp
- User manual.






