
Number
Technical specifications
- Technology
Li-ion
- Dim
- No. of power packs included
1
- Blade length
250 mm
- Chain pitch
3/8" (9,52 mm)
- Features
+ battery
+ charger
- Battery voltage
20 V
- Chain speed
14.5 m/s
- Operating type
Rechargeable battery
- Weight, information
incl. rechargeable battery
- Weight
3.7 kg
- Product type
Chainsaw
Documents & Downloads
Datasheet
Datasheet 2903192 STIGA CS 100e Rechargeable battery Chainsaw + battery, + charger Blade length 250 mm
User & Safety Instructions
User & Safety Instructions 2903192 STIGA CS 100e Rechargeable battery Chainsaw + battery, + charger Blade length 250 mm
Conformity certificate
Conformity certificate 2903192 STIGA CS 100e Rechargeable battery Chainsaw + battery, + charger Blade length 250 mm
Description
This text is machine translated.
Features
- Powerful 700 watt brushless electric motor
- 10" Sword (25 cm) with Toe protection
- 14.5 m/s chain speed for a clean cut
- Light weight with only 3.7 kg (incl. Battery)
Scope of delivery
- Battery-operated chainsaw CS 100e
- 1x battery E 24 4.0 Ah 20 V
- Charging device C 215 S
What kind of Chainsaws are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















































