
STMicroelectronics L7812CV Voltage regulator - linear, type 78 TO 220AB Positive Adjustable 12 V 1.5 A
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.27
21
11% = € 0.03
€ 0.24
35
11% = € 0.03
€ 0.24
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.27 / piece)
€
Technical specifications
- Type
L7812CV
- Enclosure
TO 220AB
- Manufacturer
STMicroelectronics
- Manuf. code
STM
- Output configuration
Positive
- Output type
Adjustable
- Output voltage (min.)
12 V
- Input voltage (max.)
35 V
- Input voltage (min.)
14 V
- Power output
1.5 A
- Drop-out voltage U(d)
2 V
- No. of outputs
1
- Operating temperature (max.)
+125 °C
- Operating temperature (min.)
0 °C
- Series
L78
- Mounting type
Through-hole
- Output voltage
12 V
- Product type
Voltage regulator - linear, type 78
Documents & Downloads
Datasheet
Datasheet 179230 STMicroelectronics L7812CV Voltage regulator - linear, type 78 TO 220AB Positive Adjustable 12 V 1.5 A
User & Safety Instructions
User & Safety Instructions 179230 STMicroelectronics L7812CV Voltage regulator - linear, type 78 TO 220AB Positive Adjustable 12 V 1.5 A


