
STMicroelectronics L78S24CV Voltage regulator - linear, type 78 TO 220AB Positive Adjustable 24 V 2 A
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
5
-
€ 0.80
15
9% = € 0.07
€ 0.73
25
11% = € 0.09
€ 0.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 5
Total (€ 0.80 / piece)
€
Technical specifications
- Type
L78S24CV
- Enclosure
TO 220AB
- Manufacturer
STMicroelectronics
- Manuf. code
STM
- Output configuration
Positive
- Output type
Adjustable
- Output voltage (min.)
24 V
- Input voltage (max.)
40 V
- Input voltage (min.)
27 V
- Power output
2 A
- No. of outputs
1
- Operating temperature (max.)
+150 °C
- Operating temperature (min.)
0 °C
- Series
L78S
- Mounting type
Through-hole
- Output voltage
24 V
- Type
78S24
- Product type
Voltage regulator - linear, type 78
Documents & Downloads
Datasheet
Datasheet 179370 STMicroelectronics L78S24CV Voltage regulator - linear, type 78 TO 220AB Positive Adjustable 24 V 2 A
User & Safety Instructions
User & Safety Instructions 179370 STMicroelectronics L78S24CV Voltage regulator - linear, type 78 TO 220AB Positive Adjustable 24 V 2 A
Description
Increased load current range, temperature secured


