The P-NUCLEO-WB55 is a wireless multi-protocol device with a powerful and energy-saving wireless device that complies with the Bluetooth® Low Energy (BLE) SIG specification v5.0 and IEEE 802.15.4-2011.
Nukleo68:
· STM32WB microcontroller in a VFQFPN68 package
· 2.4GHz RF transceiver supporting Bluetooth® specification v5.0 and IEEE 802.15.4-2011 PHY and MAC
· Dedicated Arm® 32-bit Cortex® M0+ CPU for real-time wireless layer
· three user LEDs
· Three user keys and one reset key
· Board connection: USB user with Micro-B.
· Board extension connectors: Arduino™ Uno V3, ST morpho
· Integrated PCB antenna or footprint for SMA connection
· Flexible power supply options: St-LINK USB VBUS or external sources
· On-board socket for CR2032 battery
· On-board ST-LINK/V2-1 Debugger/Programr with USB re-enumeration Capability: Mass storage, virtual COM port and debug port
· comprehensive free software libraries and examples available with the STM32Cube Expansion Package
· Support for a wide range of integrated development environments (IDEs), including IAR™, Keil®, GCC-based IDEs, Arm® mbed™
USB dongle
· STM32WB microcontroller in UFQFPN48 housing
· 2.4GHz RF transceiver supporting Bluetooth® specification v5.0 and IEEE 802.15.4-2011 PHY and MAC
· Dedicated Arm® 32-bit Cortex® M0+ CPU for real-time wireless layer
· Switch for boot management
· User button
· three user LEDs
· Integrated PCB antenna or UFL connector
This text is machine translated.