
Highlights & Details
Sygonix Connect SC-KMC-300 Wireless keyboard and mouse combo (German layout)
- Full-size keyboard layout with quiet and comfortable typing
- Includes fast-access hot keys and built-in number pad that save your time and improve efficiency.
- Durable key lettering
- Ergonomically designed mouse for maximum comfort during long sessions
- Non-slip rubber pad on the side of the mouse for better control
- Adjustable DPI 800/1200/1600
- Fast operation 2.4G wireless Plug and Play
- One nano USB receiver for both keyboard and mouse
Technical specifications
- Product type
Keyboard and mouse set
- Transfer type
Radio
- Sensor type
Optical
- Suitable for (input devices)
Right-handers
- Sensor resolution
800 dpi
1200 dpi
1600 dpi
- Interfaces
2.4 GHz radio
- Keyboard layout
German, QWERTZ
- Data input device features
Numeric keypad
- Factory colour
Black
- Weight
715 g
- Width
463 mm
- Depth
24 mm
- Height
177 mm
- Power supply
4 x AAA battery (included)
- Content
1 pc(s)
- Dim
(W x H x D) 463 x 177 x 24 mm
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2346714 Sygonix Connect SC-KMC-300 Radio Keyboard and mouse set Numeric keypad German, QWERTZ Black
Conformity certificate
Conformity certificate 2346714 Sygonix Connect SC-KMC-300 Radio Keyboard and mouse set Numeric keypad German, QWERTZ Black
Description
Start immediately - batteries included in delivery
The batteries required to operate the wireless desktop set are included in the package. So you can be sure that the peripherals are ready to use immediately, without having to buy additional batteries.
Ready to use immediately - Plug and Play
No special software is required. Simply connect the receiver to a USB port - you can start.
This text is machine translated.
Features
- 6-button mouse
- On/off switch in the mouse for additional energy saving
- Battery status display in keyboard and mouse
Scope of delivery
- Wireless keyboard
- Wireless mouse (includes nano USB receiver for mouse and keyboard)
- 4x AAA batteries
- User manual











