
Sygonix Highbay SY-6249484 LED hall light EEC: A (A - G) LED (monochrome) LED 150 W Black

Number
Highlights & Details
Sygonix high-bay LED 150 W, Sensor
- High-power LED
- Professional anti-glare design
- Aluminium diecast housing
- 0-10V dimming function
- Driver with 6KV surge protection
- 30cm power connection
- with sensor
Technical specifications
- Product type
LED hall light
- Operating voltage
230 V AC
- No. of bulbs
189
- Bulb type
LED (monochrome)
LED
150 W
- Energy consumption
150 kWh/1000h
4000 K
- Colour
Neutral white
26900 lm
- Total luminous flux
26900 lm
- PIR detection angle (horizontal)
90°
- Vertical detection angle
90°
- Factory colour
Black
- Material
Aluminium (die-cast)
- Weight
1.89 g
- Dim
(Ø x H) 266 mm x 120 mm
A (A - G)
- Colour rendering index
80
- Colour temperature (max.)
4000 K
- Colour temperature range
4000 K (max)
- Height
120 mm
- (Ø)
266 mm
Documents & Downloads
Datasheet
Datasheet 3124742 Sygonix Highbay SY-6249484 LED hall light EEC: A (A - G) LED (monochrome) LED 150 W Black
User & Safety Instructions
User & Safety Instructions 3124742 Sygonix Highbay SY-6249484 LED hall light EEC: A (A - G) LED (monochrome) LED 150 W Black
Warranty Terms
Warranty Terms 3124742 Sygonix Highbay SY-6249484 LED hall light EEC: A (A - G) LED (monochrome) LED 150 W Black
Description
Professional illumination of large rooms
The high-performance LEDs in the housing of the Sygonix SY-6249484 LED hall spotlight made of aluminum die-cast ensure optimum illumination in warehouses and workshops. 150 watts of power consumption provide a light output of 26,900 lumens (neutral white) - sufficient light even with a ceiling height of over six meters. According to IP65, protected against dust and jet water from any direction, the Sygonix hall spotlight Ideal is suitable for washing systems, logistics centers or covered parking areas.
Efficient and reliable
For an optimum adaptation of the Leuchtkraft to the environment the Sygonix SY-6249484 LED hall spotlight has a dimmer and a glare protection design with anti-glare design, which counteracts the unpleasant reflections of the light. A smart energy-saving sensor provides targeted power supply when entering the room and the integrated driver is protected from surges up to 6 kV.
Delivery and assembly
The Sygonix LED hall spotlight is equipped with a practical suspension ring and a 30 cm long power cable. The delivery package includes an additional energy-saving sensor, installation material and operating instructions.
This text is machine translated.
Features
- Smart energy-saving sensor
- Ideal for factories, warehouses, indoor parking lots, logistic centres, etc.
- IP65
Scope of delivery
- Main unit
- Sensor
- Installation bag (1x ring, 1x washer, 1x safety screw)
- Manual






