
Synology SA3200D
Highlights & Details
- Active-passive dual-controller design in a single chassis maximizes the availability of services with failover times in the minutes
- Highly available infrastructure with an attractive price/performance ratio of $0.05 per gigabyte
- A scalable architecture for sharing storage space with a gross capacity of more than 500 TB with little impact on performance
- Automatic failover mechanism protects services in real time and prevents single points of failure.
- Easy implementation and intuitive management of data services with DiskStation Manager (DSM), provides a consistent user experience across all Synologyplatforms, and supports comprehensive software applications.
- Certified virtualization solution with license-free workload protection
Technical specifications
- Product type
NAS server casing
- Series
SA3200D
- Capacity (max.)
108 TB
- No. of hard disk bays
12 Bay
- Suitable for hard drive sizes (HDD/SSD)
2.5 inch
3.5 inch
- CPU
Intel Xeon D-1521 4-core 2.4 GHz, Turbo up to 2.7 GHz
8 GB
- RAM / Max. upgrade
64 GB
- Interfaces
Gigabit LAN (10 Gbps)
Gigabit LAN (1 Gbps)
PCIe 3.0 x8
PC extension slot
VGA
- No. of Gigabit LANs
2 x
- No. of 10 Gb LAN ports
1 x
- RAID
Yes
- RAID levels
0
1
5
6
10
Basic
F1
JBOD
- Cloud
Yes
- DLNA
No
- No. of shared folders (max.)
512
- No. of simultaneous connections (max.)
1200
- No. of domain-specific user groups (max.)
512
- No. of IP cameras (max.)
100
- External HDD file system
EXT4
Btrfs
- Internal HDD file system
Btrfs
EXT4
- Air vent
Active
- Power supply (LOV)
mains-powered (redundant)
- Width
430.5 mm
- Height
88 mm
- Depth
692 mm
- Weight
19.7 kg
- Dim
(W x H x D) 430.5 x 88 x 692 mm
- Access via mobile devices
Download
App
Streaming
Browser
- Supported mobile OS
Android™
Apple iOS®
- Factory colour
Multicolour
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2234120 Synology SA3200D NAS server casing 12 Bay SA3200D
Description
Synology SA3200D has a dual controller architecture to ensure that operations and key business functions are not seriously impacted when emergencies occur or critical systems fail due to unplanned operations. The hardware redundancy mechanism uses controllers, power supplies, and fans to avoid single points of failure. With the intuitive and feature-rich operating system DiskStation Manager (DSM), the SA3200D offers comprehensive protection for network, file services and applications.
Designed with high availability and scalability
Synology SA3200D is a cost-effective yet highly available data management solution for companies that offers an attractive price/performance ratio of 0.05 USD per Gigabyte2. Under the 2HE enclosure, dual-controller modules are housed in an active passive architecture, each connected to the ultra-fast NTB (non-transparent bridge) at low latency. The continuous provision of services is also ensured by the
Hardware redundancy mechanism, which avoids single points of failure with modularized power supplies and fans.
With SA3200D, you can start with a small configuration and expand your system in the future. It supports up to 12 standard 3.5"/2.5" SAS hard drive bays, and capacity can be extended up to 576 TB by using two RXD1219sas expansion units with minimal performance limitation3. Because the shared storage design does not require data replication, is compared to two devices
Synology High Availability saves valuable rack storage space and network bandwidth.
Real-time protection with automatic failover
With an active-passive design of dual-controller modules and the integrated Synology High Availability (SHA) service, the SA3200D is well equipped to provide real-time system-level protection to maximize service availability. It actively monitors network status and critical file services from CIFS, iSCSI, AFP, FTP, NFS, and Synology Directory Server. Once a controller module or service is unavailable, the system automatically takes over within one minute to minimize system disruptions and ensure continuous service delivery.
Easy to deploy and manage
SA3200D is designed to enable IT administrators to easily implement and manage a highly available data management infrastructure. The system provides simple, wizard-based GUI setup processes that enable you to build a highly available service environment in minutes. Service status monitoring is simple and intuitive.
With the DiskStation Manager (DSM), an intuitive, user-friendly and web-based operating system on all Synology hardware platforms, the SA3200D provides a uniform user experience for IT administrators, without having to adapt to different user interfaces and make complex configuration settings. With a complete suite of supported software applications in the packaging center, you can download and install a variety of packages, including backup, data protection, and virtualization.
Designed to meet your SAN storage needs
Synology SA3200D offers a fully certified virtualization solution with VMware® vSphere™, Microsoft® Hyper-V®, Citrix® XenServer™ and OpenStack Cinder. It supports iSCSI and NFS protocols, and works with VMware VAAI and Microsoft ODX to help IT administrators efficiently implement and simplify storage operations in a variety of virtualization environments. It administrators can effectively manage virtualized workloads using integrated DSM capabilities and additional plug-ins for VMware and Windows environments. Features such as Fast cloning, NFS v4.1, and thin provisioning provide greater flexibility to adapt to management requirements.
Your virtualized workload can be further protected without additional license fees with the help of a complete suite of data protection applications, including Synology Snapshot Replication, Hyper Backup and Active Backup for Business, in order to meet the most diverse protection scenarios.
Flexible virtualization of workloads in a protected environment
Synology Virtual Machine Manager (VMM) is an intuitive hypervisor software application that allows you to easily set up virtual machines and run different operating systems, including Windows, Linux, and Virtual DSM. By integrating compute and storage nodes into a single system, support for a single vendor can be realized to reduce management costs.
With VMM, each virtual machine can be fully protected with a variety of disaster recovery features, including instant snapshots, replication, cloning, and recovery, to ensure protection of your virtual machines at no additional cost.
This text is machine translated.
Scope of delivery
- SA3200D main unit
- Quick installation guide
- Accessory kit
- 2x power cord
System requirements
- Windows 7 or later, Mac OS X® 10.11 or later.





