
Number
Highlights & Details
Sand filter swimming pool pump SPF 180
- Max. Pump flow 7900 l/hMax. lifting height 6 mSandfilter flow: 4,500 l/h. Power 250 WRecommended basin size: 20 m³
Technical specifications
- Fluid Temperature: 40°C
- Coolant temperature min: 5°C
- Connection cable H07RN-F 3G 1.0 mm²
- Operating voltage
230 V
- Max. feed rate
4500 l/h
- Max. delivery head
6 m
- Hose connector
44.9 mm (1 1/2") IT
- Pressure connection
44.9 mm (1 1/2") IT
- Power (P2)
180 W
- Power consumption (P1)
250 W
- Max. cable length
1.9 m
IPX5
- Length
50 cm
- Width
35 cm
- Height
64 cm
- Dim
(L x W x H) 50 x 35 x 64 cm
- Weight
4 kg
- Product type
Pool filtration system
Documents & Downloads
Datasheet
Datasheet 1165435 T.I.P. - Technische Industrie Produkte 30307 SPF 180 Pool filtration system 4500 l/h 6 m
User & Safety Instructions
User & Safety Instructions 1165435 T.I.P. - Technische Industrie Produkte 30307 SPF 180 Pool filtration system 4500 l/h 6 m
Warranty Terms
Warranty Terms 1165435 T.I.P. - Technische Industrie Produkte 30307 SPF 180 Pool filtration system 4500 l/h 6 m
Description
This text is machine translated.
Scope of delivery
- Swimming pool pump SPF 180
- Sand filter tank including base plate
- 4-way valve
- Connection and installation accessories
- User manual.




