The TAMIYA Scania R620 Blue Edition is a truly splendid tractor unit as often seen on European roads. The cab is precoated in blue (TS-51 racing blue) and coated with clear lacquer. This replica of the Scania R620 is over 50 cm long and around 3 kg in weight and can be used to create impressive combinations. Tried and tested Tamiya truck technology can be found below the authentic, forward-tilting cab. A type 540 electric motor delivers switchable power to both rear axles via the 3-speed gearbox. A robust aluminium chassis gives the model the stability it needs. Thanks to its high weight and trailer base plate, the Scania R620 Blue Edition can be coupled to numerous TAMIYA and CARSON MODEL SPORT trailers.
Features
- 6x2 drive
- Authentic interior
- Aluminium chassis with plastic reinforcements
- Rear axle with metal bevel gears
- Metal bevel gear differential
- 3-speed manual transmission
- Trailer base plate (fits all Tamiya and Carson trailers)
- Leaf spring assemblies with spring struts at the front and rear
- Aluminium driveshaft
- 540 series electric motor.