
Sales and shipping:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 1,545.38
5
3% = € 46.36
€ 1,499.02
10
5% = € 77.27
€ 1,468.11
50
10% = € 154.54
€ 1,390.84
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 1,545.38 / piece)
€
Technical specifications
- Packaging type
Tray
- Product type
Electrolytic capacitor
- Type
Snap-in
- Dim
(Ø x H) 22 mm x 30 mm
- Capacity (elec.)
150 µF
- Nominal voltage
400 V
- Tolerance ±
20 %
- Height
30 mm
- (Ø)
22 mm
- Content
640 pc(s)
- Industrial packaging
Yes
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
B43508A9157M000
Documents & Downloads
Datasheet
Datasheet 1346128 TDK B43508A9157M000 Electrolytic capacitor Snap-in 150 µF 400 V 20 % (Ø x H) 22 mm x 30 mm 640 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1346128 TDK B43508A9157M000 Electrolytic capacitor Snap-in 150 µF 400 V 20 % (Ø x H) 22 mm x 30 mm 640 pc(s) Tray
Description
Hints
Special order, no right of withdrawal.

