
Sales and shipping:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 1,268.07
5
3% = € 38.04
€ 1,230.03
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 1,268.07 / piece)
€
Technical specifications
- Packaging type
Tray
- Product type
Electrolytic capacitor
- Type
Snap-in
- Dim
(Ø x H) 25 mm x 30 mm
- Capacity (elec.)
120 µF
- Nominal voltage
450 V
- Tolerance ±
20 %
- Height
30 mm
- (Ø)
25 mm
- Content
520 pc(s)
- Industrial packaging
Yes
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
B43508B5127M000
Documents & Downloads
Datasheet
Datasheet 1346150 TDK B43508B5127M000 Electrolytic capacitor Snap-in 120 µF 450 V 20 % (Ø x H) 25 mm x 30 mm 520 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1346150 TDK B43508B5127M000 Electrolytic capacitor Snap-in 120 µF 450 V 20 % (Ø x H) 25 mm x 30 mm 520 pc(s) Tray
Description
Hints
Special order, no right of withdrawal.

