
Sales and shipping:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 1,906.72
5
3% = € 57.20
€ 1,849.52
10
5% = € 95.33
€ 1,811.39
50
10% = € 190.67
€ 1,716.05
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 1,906.72 / piece)
€
Technical specifications
- Packaging type
Tray
- Product type
Electrolytic capacitor
- Type
Snap-in
- Dim
(Ø x H) 35 mm x 35 mm
- Capacity (elec.)
390 µF
- Nominal voltage
450 V
- Tolerance ±
20 %
- Height
35 mm
- (Ø)
35 mm
- Content
240 pc(s)
- Industrial packaging
Yes
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
B43508B5397M000
Documents & Downloads
Datasheet
Datasheet 1346156 TDK B43508B5397M000 Electrolytic capacitor Snap-in 390 µF 450 V 20 % (Ø x H) 35 mm x 35 mm 240 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1346156 TDK B43508B5397M000 Electrolytic capacitor Snap-in 390 µF 450 V 20 % (Ø x H) 35 mm x 35 mm 240 pc(s) Tray
Description
Hints
Special order, no right of withdrawal.

