
Sales and shipping:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 1,730.25
5
3% = € 51.91
€ 1,678.34
10
5% = € 86.51
€ 1,643.74
50
10% = € 173.02
€ 1,557.23
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 1,730.25 / piece)
€
Technical specifications
- Packaging type
Tray
- Product type
Electrolytic capacitor
- Type
Snap-in
- Dim
(Ø x H) 30 mm x 50 mm
- Capacity (elec.)
1800 µF
- Nominal voltage
200 V
- Tolerance ±
20 %
- Height
50 mm
- (Ø)
30 mm
- Content
320 pc(s)
- Industrial packaging
Yes
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
B43601A2188M000
Documents & Downloads
Datasheet
Datasheet 1346191 TDK B43601A2188M000 Electrolytic capacitor Snap-in 1800 µF 200 V 20 % (Ø x H) 30 mm x 50 mm 320 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1346191 TDK B43601A2188M000 Electrolytic capacitor Snap-in 1800 µF 200 V 20 % (Ø x H) 30 mm x 50 mm 320 pc(s) Tray
Description
Hints
Special order, no right of withdrawal.

