
Sales and shipping:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 3,394.12
5
3% = € 101.83
€ 3,292.29
10
5% = € 169.71
€ 3,224.41
50
10% = € 339.41
€ 3,054.71
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 3,394.12 / piece)
€
Technical specifications
- Packaging type
Tray
- Product type
Electrolytic capacitor
- Type
Screw-type
- Dim
(Ø x H) 64.3 mm x 105.7 mm
- Capacity (elec.)
3300 µF
- Nominal voltage
350 V
- Tolerance ±
20 %
- Height
105.7 mm
- (Ø)
64.3 mm
- Content
50 pc(s)
- Industrial packaging
Yes
- Material
Aluminium
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
B43740A4338M000
Documents & Downloads
Datasheet
Datasheet 1346235 TDK B43740A4338M000 Electrolytic capacitor Screw-type 3300 µF 350 V 20 % (Ø x H) 64.3 mm x 105.7 mm 50 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1346235 TDK B43740A4338M000 Electrolytic capacitor Screw-type 3300 µF 350 V 20 % (Ø x H) 64.3 mm x 105.7 mm 50 pc(s) Tray
Description
Hints
Special order, no right of withdrawal.

