
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 4,503.36
5
3% = € 135.10
€ 4,368.26
10
5% = € 225.17
€ 4,278.19
50
10% = € 450.33
€ 4,053.03
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 4,503.36 / piece)
€
Technical specifications
- Packaging type
Tray
- Type
Screw-type
- Capacity (elec.)
8200 µF
- Content
24 pc(s)
- Dim
(Ø x H) 76.9 mm x 190.7 mm
- (Ø)
76.9 mm
- Height
190.7 mm
- Industrial packaging
Yes
- Material
Aluminium
- Type
B43740A9828M000
- Nominal voltage
400 V
- Tolerance ±
20 %
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Product type
Electrolytic capacitor
Documents & Downloads
Datasheet
Datasheet 1346270 TDK B43740A9828M000 Electrolytic capacitor Screw-type 8200 µF 400 V 20 % (Ø x H) 76.9 mm x 190.7 mm 24 pc(s) Tray
User & Safety Instructions
User & Safety Instructions 1346270 TDK B43740A9828M000 Electrolytic capacitor Screw-type 8200 µF 400 V 20 % (Ø x H) 76.9 mm x 190.7 mm 24 pc(s) Tray
Description
Hints
Special order, no right of withdrawal.

