
Highlights & Details
AMP-Latch socket strip
- Total number of pins 16
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Connector type
Power strip
- CS
2.54 mm
- No. of rows
2
- Pins per row
8
- Total number of pins
16
- Nominal voltage
250 V AC
- Nominal current
1 A
- Contact material
Phosphorus bronze
- Content
1 pc(s)
- Connection
Cut & Clip
- Type
1658527-6
- Dim
(L x W x H) 19.05 x 6.05 x 14.15 mm
- Factory colour
Blue
- Height
14.15 mm
- Length
19.05 mm
- Width
6.05 mm
- Connector contact surface
Gold plated
- Board contact surface
Tin plated
- Manufacturer part #
1658527-6
- Coating thickness (PCB side)
1.27 µm
- Connector coating thickness
0.76 µm
- Case material
Thermoplastic
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Product type
Power strip
Documents & Downloads
Datasheet
Datasheet 1461137 TE Connectivity 1658527-6 Power strip Contact spacing: 2.54 mm Total number of pins: 16 No. of rows: 2 1 pc(s)
Datasheet 1461137 TE Connectivity 1658527-6 Power strip Contact spacing: 2.54 mm Total number of pins: 16 No. of rows: 2 1 pc(s)
Datasheet 1461137 TE Connectivity 1658527-6 Power strip Contact spacing: 2.54 mm Total number of pins: 16 No. of rows: 2 1 pc(s)
