
Number
Technical specifications
- Type
206036-4
- Product type
Bullet connector
- Connector type
Sleeve plug
- Total no. of pins
24
- Connection
Crimp
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
30 A
- Min. temperature
-25 °C
- Nominal current - rounded value
30 A
- Nominal voltage
250 V
- Case material
Thermoplastic UL94V-1
- Connection angle
180°
- Manufacturer part #
206036-4
- Number of pins
24
- Length
34.29 mm
- (Ø)
44.02 mm
- RoHS-compliant
Yes
- Series
CPC
- Material (details)
Polyamide, UL94-1 – heat stabilized – self-extinguishing
- Nominal current (details)
See data sheet
- Pins
-
Documents & Downloads
Datasheet
Datasheet 1369287 TE Connectivity 206036-4 Bullet connector Sleeve plug Total number of pins: 24 Series (round connectors): CPC 1 pc(s)
Information
Information 1369287 TE Connectivity 206036-4 Bullet connector Sleeve plug Total number of pins: 24 Series (round connectors): CPC 1 pc(s)
Description
Scope of delivery
- · Without Contacts
- This text is machine translated.








