
TE Connectivity 222K163-25-0 Premolded heatshrink Nominal inside diameter (pre-shrinkage): 43 mm 1 pc(s)
EAN:
Part number:
Item no:
Show alternatives
Sales and shipping:
Total (€ 15.12 / piece)
€
Technical specifications
- Product type
Premolded heatshrink
- Nominal inside diameter (pre-shrinkage)
43 mm
- Nominal diameter (post-shrinkage)
28.2 mm
- Adhesive (yes/no)
Yes
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
incl. lip seal and eye
- Halogen-free
No
- Material
Elastomer
- Max. temperature
+105 °C
- Min. temperature
-30 °C
- Manufacturer part #
222K163-25-0
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
222K163-25-0
Documents & Downloads
Datasheet
Datasheet 1369066 TE Connectivity 222K163-25-0 Premolded heatshrink Nominal inside diameter (pre-shrinkage): 43 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1369066 TE Connectivity 222K163-25-0 Premolded heatshrink Nominal inside diameter (pre-shrinkage): 43 mm 1 pc(s)




