
Number (Package size 500 pc(s))
Total (€ 0.09 / piece)
€
Only 2 Set(s) available
Highlights & Details
Wire-end sleeves half long with plastic collar
- 16 mm
- White
Technical specifications
- (L1 x L2) 16 x 10 mm
- Content
500 pc(s)
- Factory colour
White
- Cross section per core
0.5 mm²
- Length
16 mm
- Cross-section x Length
0.5 mm² x 10 mm
- Insulation type
Partially insulated
- Manufacturer part #
966067-3
- Type
966067-3
- AWG max.
22
- Sleeve length
10 mm
- Insulation material
PP
- Contact material
Cathode copper, tin plated
- RoHS-compliant
Yes
- Product type
Ferrule
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 1337225 TE Connectivity 966067-3 Ferrule 0.5 mm² Partially insulated White 500 pc(s)
Datasheet 1337225 TE Connectivity 966067-3 Ferrule 0.5 mm² Partially insulated White 500 pc(s)






































