
Highlights & Details
D-SUB pin strip
- D-SUB pin strip
- No. of rows: 2
- Number of pins: 9
Technical specifications
- Content
1 pc(s)
- Features
+ clearance hole
- Manufacturer part #
205204-4
- Type
AMPLIMITE HD-20 (HDP-20)
- Material (details)
Housing: zinc-plated steel
- Number of pins
9
- Connector type
Plug, vertical mount
- No. of rows
2
- Connection angle
180°
- RoHS-compliant
Yes
- Product type
D-SUB pin strip
Documents & Downloads
Datasheet
Datasheet 1278513 TE Connectivity AMPLIMITE HD-20 (HDP-20) 205204-4 D-SUB pin strip 180 ° Number of pins: 9 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1278513 TE Connectivity AMPLIMITE HD-20 (HDP-20) 205204-4 D-SUB pin strip 180 ° Number of pins: 9 1 pc(s)
Information
Information 1278513 TE Connectivity AMPLIMITE HD-20 (HDP-20) 205204-4 D-SUB pin strip 180 ° Number of pins: 9 1 pc(s)
Information 1278513 TE Connectivity AMPLIMITE HD-20 (HDP-20) 205204-4 D-SUB pin strip 180 ° Number of pins: 9 1 pc(s)
Information 1278513 TE Connectivity AMPLIMITE HD-20 (HDP-20) 205204-4 D-SUB pin strip 180 ° Number of pins: 9 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.


