
Number
Highlights & Details
Universal MATE-N-LOK pin socket
- Content: 1 pc(s)
- No. of rows: 3
- Total number of pins: 15
Technical specifications
- Connector type
Plug, vertical mount
- Connector system
wire-to-board
- Series
Universal-MATE-N-LOK
- Pins per row
5
- Total number of pins
15
- Pin shape
Circular
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Content
1 pc(s)
- Dim
(L x W x H) 18.66 x 33.02 x 20.32 mm
- Factory colour
Ecru
- Height
20.32 mm
- Length
18.66 mm
- Width
33.02 mm
- Industrial packaging
No
- Connection
Print
- Connector contact surface
Tin plated
- Board contact surface
Tin plated
- Manufacturer part #
350714-1
- Type
UNIVERSAL MATE-N-LOK
- Nominal voltage
600 V AC
- Pin length
4.45 mm
- Insulation material
Polyamide
- No. of rows
3
- Contact material
Copper alloy
- Case material
Polyamide
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Product type
Pin housing PCB
Documents & Downloads
Datasheet
Datasheet 1196543 TE Connectivity Pin housing PCB Universal-MATE-N-LOK Total number of pins 15 350714-1 1 pc(s)
Information
Information 1196543 TE Connectivity Pin housing PCB Universal-MATE-N-LOK Total number of pins 15 350714-1 1 pc(s)
Description
This text is machine translated.




