
Number
Highlights & Details
Pin strip HE 14
- Content: 1 pc(s)
- No. of rows: 2
- Total number of pins: 10
Technical specifications
- Connector type
Plug, straight
- Connector system
wire-to-board
- Series
AMPMODU HE14
- CS
2.54 mm
- Pins per row
5
- Total number of pins
10
- Pin shape
Square
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Content
1 pc(s)
- Dim
(L x W x H) 7.62 x 14.3 x 12.70 mm
- Factory colour
Blue
- Height
12.70 mm
- Length
7.62 mm
- Width
14.3 mm
- Industrial packaging
No
- Connection
Crimp
- Connector contact surface
Tin plated
- Board contact surface
Tin plated
- Connector orientation
Perpendicular (to the PCB)
- Manufacturer part #
281739-5
- Type
AMPMODU
- Nominal voltage
500 V
- Mounting type
Lateral Latch
- Insulation material
PBT
- No. of rows
2
- Contact material
Phosphorus bronze
- Case material
PBT
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Product type
Pin strip (standard)
Documents & Downloads
Datasheet
Datasheet 1173319 TE Connectivity Pin strip (standard) AMPMODU HE14 Total number of pins 10 Contact spacing: 2.54 mm 281739-5 1 pc(s)
Information
Information 1173319 TE Connectivity Pin strip (standard) AMPMODU HE14 Total number of pins 10 Contact spacing: 2.54 mm 281739-5 1 pc(s)
