

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Plug, straight
wire-to-board
Micro-MATE-N-LOK
3 mm
4
8
Square
5 A
5 A
1 pc(s)
(L x W x H) 8.67 x 12.86 x 9.24 mm
Black
9.24 mm
8.67 mm
12.86 mm
No
Tin plated
Tin plated
Perpendicular (to the PCB)
3-794630-8
Micro-Mate-Lok
250 V
Lateral Latch
Polyamide
2
Brass
Polyamide
Yes
+105 °C
-40 °C
Pin strip (standard)
Datasheet 1173252 TE Connectivity Pin strip (standard) Micro-MATE-N-LOK Total number of pins 8 Contact spacing: 3 mm 3-794630-8 1 pc(s)
Information 1173252 TE Connectivity Pin strip (standard) Micro-MATE-N-LOK Total number of pins 8 Contact spacing: 3 mm 3-794630-8 1 pc(s)