
Number
Technical specifications
- Type
Axial lead
- Type
L
- Resistance
1.2 kΩ
- Power rating
1 W
- Tolerance ±
5 %
- Temperature coefficient
350 ppm
- Length
12 mm
- (Ø)
5 mm
- Max. temperature
+235 °C
- Min. temperature
-55 °C
- Threshold voltage
350 V
- Content
1 pc(s)
- Dim
(Ø x L) 5 mm x 12 mm
- RoHS-compliant
Yes
- Type
ROX1SJ1K2
- Product type
Metal film resistor
Documents & Downloads
Datasheet
Datasheet 1676931 TE Connectivity 3-1625885-2 Metal film resistor 1.2 kΩ Axial lead L 1 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1676931 TE Connectivity 3-1625885-2 Metal film resistor 1.2 kΩ Axial lead L 1 W 5 % 1 pc(s)
Information
Information 1676931 TE Connectivity 3-1625885-2 Metal film resistor 1.2 kΩ Axial lead L 1 W 5 % 1 pc(s)

