
Highlights & Details
Socket housing HDSCS, MCP
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- Connector type
Socket, straight
- Connector system
automotive
- Series
HDSCS, MCP
- Pins per row
4
- Total number of pins
4
- Pin shape
Rectangular
- Content
1 pc(s)
- Dim
(L x W x H) 25.7 x 67.2 x 31.25 mm
- Factory colour
Black
- Height
31.25 mm
- Length
25.7 mm
- Width
67.2 mm
- Industrial packaging
No
IP67/IP69K
- Connection
Type C CEE 7/16 plug 6.3 mm
- Connector contact surface
Tin plated
- Manufacturer part #
1-1564330-1
- Type
HDSCS, MCP
- Nominal voltage
42 V DC
- AWG max.
9
- AWG (min.)
9
- max. cross section
6 mm²
- Insulation material
Thermoplastic material
- No. of rows
1
- Min. cross section
6 mm²
- Code
A
- Case material
Thermoplastic material
- RoHS-compliant
Yes
- Max. temperature
+140 °C
- Min. temperature
-40 °C
- Product type
Socket housing cable
Documents & Downloads
Datasheet
Datasheet 1311614 TE Connectivity Socket housing cable HDSCS, MCP Total number of pins 4 1-1564330-1 1 pc(s)
Datasheet 1311614 TE Connectivity Socket housing cable HDSCS, MCP Total number of pins 4 1-1564330-1 1 pc(s)
Information
Information 1311614 TE Connectivity Socket housing cable HDSCS, MCP Total number of pins 4 1-1564330-1 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.
