
Number
Highlights & Details
Pin case
- Content: 1 pc(s)
- No. of rows: 3
- Total number of pins: 9
Technical specifications
- Connector type
Socket, straight
- Connector system
wire-to-wire
- Series
.140 MATE-N-LOK
- Features
+ snap hook
- Pins per row
3
- Total number of pins
9
- Pin shape
Circular
- Content
1 pc(s)
- Dim
(W x H) 28.7 mm x 23.11 mm
- Factory colour
Ecru
- Height
23.11 mm
- Width
28.7 mm
- Industrial packaging
No
- Connector contact surface
Tin plated
- Manufacturer part #
1-480673-0
- Type
MATE-N-LOK
- Nominal voltage
250 V AC
- Insulation material
Polyamide
- No. of rows
3
- Case material
Polyamide
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Product type
Socket housing cable
Documents & Downloads
Datasheet
Datasheet 1369278 TE Connectivity Socket housing cable .140 MATE-N-LOK Total number of pins 9 1-480673-0 1 pc(s)
Information
Information 1369278 TE Connectivity Socket housing cable .140 MATE-N-LOK Total number of pins 9 1-480673-0 1 pc(s)
Information 1369278 TE Connectivity Socket housing cable .140 MATE-N-LOK Total number of pins 9 1-480673-0 1 pc(s)



