
Number
Highlights & Details
Socket housing Automotive AMPSEAL
- Content: 1 pc(s)
- No. of rows: 3
- Total number of pins: 23
Technical specifications
- Connector type
Socket, straight
- Connector system
automotive
- Series
AMPSEAL
- Total number of pins
23
- Pin shape
Circular
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
1 pc(s)
- Dim
(L x W x H) 33.6 x 47.4 x 34.6 mm
- Factory colour
Black
- Height
34.6 mm
- Length
33.6 mm
- Width
47.4 mm
- Industrial packaging
No
IP6K9K
- Connection
Crimp
- Connector contact surface
Tin plated
- Manufacturer part #
770680-1
- Type
AMPSEAL
- Nominal voltage
250 V AC
- Insulation material
Thermoplastic material
- No. of rows
3
- Code
4 & 14
- Case material
Thermoplastic material
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Product type
Socket housing cable
Documents & Downloads
Datasheet
Datasheet 1307227 TE Connectivity Socket housing cable AMPSEAL Total number of pins 23 770680-1 1 pc(s)
Datasheet 1307227 TE Connectivity Socket housing cable AMPSEAL Total number of pins 23 770680-1 1 pc(s)
Datasheet 1307227 TE Connectivity Socket housing cable AMPSEAL Total number of pins 23 770680-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1307227 TE Connectivity Socket housing cable AMPSEAL Total number of pins 23 770680-1 1 pc(s)
Information
Information 1307227 TE Connectivity Socket housing cable AMPSEAL Total number of pins 23 770680-1 1 pc(s)
Information 1307227 TE Connectivity Socket housing cable AMPSEAL Total number of pins 23 770680-1 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.

