
63 Piece(s)
Do your needs go beyond this?
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 7.55
-28 %
€
Technical specifications
- Product type
Electrolytic capacitor
- Type
Snap-in
- CS
10 mm
- Dim
(Ø x H) 30 mm x 35 mm
- Capacity (elec.)
22000 µF
- Nominal voltage
25 V
- Tolerance ±
20 %
- Height
35 mm
- (Ø)
30 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SLG229M025S1A5S35K
Documents & Downloads
Datasheet
Datasheet 1325808 Teapo SLG229M025S1A5S35K Electrolytic capacitor Snap-in 10 mm 22000 µF 25 V 20 % (Ø x H) 30 mm x 35 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1325808 Teapo SLG229M025S1A5S35K Electrolytic capacitor Snap-in 10 mm 22000 µF 25 V 20 % (Ø x H) 30 mm x 35 mm 1 pc(s)

