
86 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
25
11% = € 0.31
€ 2.62
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.93 / piece)
€ 3.27
-10 %
€
Technical specifications
- Product type
Electrolytic capacitor
- Type
Snap-in
- CS
10 mm
- Dim
(Ø x H) 25 mm x 30 mm
- Capacity (elec.)
470 µF
- Nominal voltage
200 V
- Tolerance ±
20 %
- Height
30 mm
- (Ø)
25 mm
- Content
1 pc(s)
- Material
Aluminium
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
SLG477M200S1A5R30K
Documents & Downloads
Datasheet
Datasheet 1325839 Teapo SLG477M200S1A5R30K Electrolytic capacitor Snap-in 10 mm 470 µF 200 V 20 % (Ø x H) 25 mm x 30 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1325839 Teapo SLG477M200S1A5R30K Electrolytic capacitor Snap-in 10 mm 470 µF 200 V 20 % (Ø x H) 25 mm x 30 mm 1 pc(s)

