
44 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 17.64
3
5% = € 0.88
€ 16.76
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 17.64 / piece)
€
Highlights & Details
Plastic desk case with aluminium front plate
- (L x W x H) 130 x 216 x 77.7 mm
- Case: Plastic / Front plate: Aluminium plate
Technical specifications
- Material
Plastic
- Factory colour
Grey
- Type
Front plate of 1 mm aluminium sheet
- Front panel size
Dicke: 1 mm
- Length
130 mm
- Width
216 mm
- Height
77.7 mm
- Dimensions
(A x B x C x D x E) 215 x 130 x 65 x 75 x 46 mm
- Content
1 pc(s)
- Dim
(L x W x H) 130 x 216 x 77.7 mm
- Depth
216 mm
- Type
363.8
- Material (details)
Case: Plastic / Front plate: Aluminium plate
- Weight
267 g
- Product type
Desk casing
Documents & Downloads
Datasheet
Datasheet 523976 TEKO 363.8 Desk casing (L x W x H) 130 x 216 x 77.7 mm Plastic Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 523976 TEKO 363.8 Desk casing (L x W x H) 130 x 216 x 77.7 mm Plastic Grey 1 pc(s)


