
Telegärtner 100008318 RJ45 Network cable, patch cable CAT 6 2.0 m Green Flame-retardant, incl. bend relief 1 pc(s)
Number
Technical specifications
- Product type
Network cable, patch cable
CAT 6
- Connection type
RJ45
- No. of A connectors
1 x
- Type A
RJ45
- No. of B connections
1 x
- Type B
RJ45
- Cable length
2.0 m
- Factory colour
Green
- Cable features
Flame-retardant
incl. bend relief
- Cable use
Networks
- Version
Cable
1:1
2.0 m
Green
6
Moulded-on
RJ45 8(8)
RJ45 8(8)
4x2
TRUE
Green
TRUE
Documents & Downloads
Datasheet
Datasheet 3741837 Telegärtner 100008318 RJ45 Network cable, patch cable CAT 6 2.0 m Green Flame-retardant, incl. bend relief 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3741837 Telegärtner 100008318 RJ45 Network cable, patch cable CAT 6 2.0 m Green Flame-retardant, incl. bend relief 1 pc(s)
Description
90° / 180° / 270° injection-molded grommet with locking lever protection,
Connection sequence in accordance with EIA/TIA 568B,
Colours: Grey, green, red, blue, yellow, black, white, purple,
Versions with a very short nozzle
Fire protection class: Not relevant
Burning drip: Not relevant
Smoke emission: Not relevant
Acid development: Not relevant
Colour: green
Short designation MP8 250-2.0
Length: 2 m
This text is machine translated.
What kind of Network Cables, 1-1 wired are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



![Renkforce RJ45 Networks Adapter CAT 6A [1x RJ45 socket - 1x RJ45 socket] White](https://asset.conrad.com/media10/isa/160267/c1/-/en/1574604_LB_00_FB/renkforce-rj45-networks-adapter-cat-6a-1x-rj45-socket-1x-rj45-socket-white.jpg)



![Renkforce RJ45 Networks Adapter CAT 6 [1x RJ45 socket - 1x RJ45 socket] Metal](https://asset.conrad.com/media10/isa/160267/c1/-/en/1404063_LB_02_FB/renkforce-rj45-networks-adapter-cat-6-1x-rj45-socket-1x-rj45-socket-metal.jpg)





























